
MCASH32MSC7475MPCA01 | |
|---|---|
DigiKey Part Number | 587-MCASH32MSC7475MPCA01TR-ND - Tape & Reel (TR) 587-MCASH32MSC7475MPCA01CT-ND - Cut Tape (CT) 587-MCASH32MSC7475MPCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASH32MSC7475MPCA01 |
Description | CAP CER 4.7UF 100V X7S 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 100V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASH32MSC7475MPCA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.10000 | $11.10 |
| 10 | $7.26000 | $72.60 |
| 50 | $5.73540 | $286.77 |
| 100 | $5.26420 | $526.42 |
| 500 | $4.46920 | $2,234.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.22314 | $4,223.14 |
| 2,000 | $4.02069 | $8,041.38 |
| 3,000 | $3.91927 | $11,757.81 |
| 5,000 | $3.80687 | $19,034.35 |
| 7,000 | $3.74115 | $26,188.05 |
| 10,000 | $3.67790 | $36,779.00 |

