
MCASH31LSB7474KTNA01 | |
---|---|
DigiKey Part Number | 587-MCASH31LSB7474KTNA01TR-ND - Tape & Reel (TR) 587-MCASH31LSB7474KTNA01CT-ND - Cut Tape (CT) 587-MCASH31LSB7474KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASH31LSB7474KTNA01 |
Description | CAP CER 0.47UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASH31LSB7474KTNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $1.51500 | $15.15 |
50 | $1.10800 | $55.40 |
100 | $0.98210 | $98.21 |
500 | $0.83094 | $415.47 |
1,000 | $0.70515 | $705.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.65152 | $1,303.04 |
4,000 | $0.60372 | $2,414.88 |
6,000 | $0.56628 | $3,397.68 |
10,000 | $0.52871 | $5,287.10 |
14,000 | $0.52255 | $7,315.70 |
20,000 | $0.52072 | $10,414.40 |
24,000 | $0.51557 | $12,373.68 |
48,000 | $0.50429 | $24,205.92 |
50,000 | $0.50312 | $25,156.00 |