0.47 µF ±20% 100V Ceramic Capacitor X7S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASH21GSC7474MTCA01

DigiKey Part Number
587-MCASH21GSC7474MTCA01TR-ND - Tape & Reel (TR)
587-MCASH21GSC7474MTCA01CT-ND - Cut Tape (CT)
587-MCASH21GSC7474MTCA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASH21GSC7474MTCA01
Description
CAP CER 0.47UF 100V X7S 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 100V Ceramic Capacitor X7S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASH21GSC7474MTCA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,425
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.71000$2.71
10$1.62000$16.20
50$1.18380$59.19
100$1.04990$104.99
500$0.82428$412.14
1,000$0.75473$754.73
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.66901$2,007.03
6,000$0.62708$3,762.48
9,000$0.60609$5,454.81
15,000$0.58283$8,742.45
21,000$0.56923$11,953.83
30,000$0.55615$16,684.50
Manufacturers Standard Package