
MCASG32NSB5475KTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASG32NSB5475KTNA01TR-ND - Tape & Reel (TR) 587-MCASG32NSB5475KTNA01CT-ND - Cut Tape (CT) 587-MCASG32NSB5475KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASG32NSB5475KTNA01 |
Description | CAP CER 4.7UF 35V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 35V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASG32NSB5475KTNA01 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.76000 | $5.76 |
| 10 | $3.57600 | $35.76 |
| 50 | $2.71960 | $135.98 |
| 100 | $2.45740 | $245.74 |
| 500 | $2.01444 | $1,007.22 |
| 1,000 | $1.87746 | $1,877.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.76479 | $3,529.58 |
| 4,000 | $1.67205 | $6,688.20 |
| 6,000 | $1.62558 | $9,753.48 |
| 10,000 | $1.57411 | $15,741.10 |
| 14,000 | $1.54402 | $21,616.28 |
| 20,000 | $1.51505 | $30,301.00 |

