
MCASG32MSB5106KPNA01 | |
---|---|
DigiKey Part Number | 587-MCASG32MSB5106KPNA01TR-ND - Tape & Reel (TR) 587-MCASG32MSB5106KPNA01CT-ND - Cut Tape (CT) 587-MCASG32MSB5106KPNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASG32MSB5106KPNA01 |
Description | CAP CER 10UF 35V X5R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 35V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASG32MSB5106KPNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.09000 | $6.09 |
10 | $3.83600 | $38.36 |
50 | $2.94040 | $147.02 |
100 | $2.66310 | $266.31 |
500 | $2.19662 | $1,098.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.05224 | $2,052.24 |
2,000 | $1.93353 | $3,867.06 |
3,000 | $1.87407 | $5,622.21 |
5,000 | $1.80818 | $9,040.90 |
7,000 | $1.76964 | $12,387.48 |
10,000 | $1.73260 | $17,326.00 |
12,000 | $1.71503 | $20,580.36 |
24,000 | $1.65590 | $39,741.60 |
25,000 | $1.65277 | $41,319.25 |