
MCASG32MSB5106KPNA01 | |
---|---|
DigiKey Part Number | 587-MCASG32MSB5106KPNA01TR-ND - Tape & Reel (TR) 587-MCASG32MSB5106KPNA01CT-ND - Cut Tape (CT) 587-MCASG32MSB5106KPNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASG32MSB5106KPNA01 |
Description | CAP CER 10UF 35V X5R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 35V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASG32MSB5106KPNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.08000 | $6.08 |
10 | $3.82600 | $38.26 |
50 | $2.93300 | $146.65 |
100 | $2.65630 | $265.63 |
500 | $2.19102 | $1,095.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.04700 | $2,047.00 |
2,000 | $1.92860 | $3,857.20 |
3,000 | $1.86929 | $5,607.87 |
5,000 | $1.80356 | $9,017.80 |
7,000 | $1.76513 | $12,355.91 |
10,000 | $1.72818 | $17,281.80 |
12,000 | $1.71066 | $20,527.92 |
24,000 | $1.65167 | $39,640.08 |
25,000 | $1.64855 | $41,213.75 |