
MCASG31LBB5106MTNA01 | |
---|---|
DigiKey Part Number | 587-MCASG31LBB5106MTNA01TR-ND - Tape & Reel (TR) 587-MCASG31LBB5106MTNA01CT-ND - Cut Tape (CT) 587-MCASG31LBB5106MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASG31LBB5106MTNA01 |
Description | CAP CER 10UF 35V X5R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 35V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASG31LBB5106MTNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.46000 | $3.46 |
10 | $2.07400 | $20.74 |
50 | $1.53940 | $76.97 |
100 | $1.37560 | $137.56 |
500 | $1.09766 | $548.83 |
1,000 | $1.01204 | $1,012.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.94162 | $1,883.24 |
4,000 | $0.88367 | $3,534.68 |
6,000 | $0.85465 | $5,127.90 |
10,000 | $0.82248 | $8,224.80 |
14,000 | $0.80368 | $11,251.52 |
20,000 | $0.78560 | $15,712.00 |
24,000 | $0.77704 | $18,648.96 |
48,000 | $0.74818 | $35,912.64 |
50,000 | $0.74665 | $37,332.50 |