-1,45mm.jpg)
MCASG21GSB7105KTNA01 | |
---|---|
DigiKey Part Number | 587-MCASG21GSB7105KTNA01TR-ND - Tape & Reel (TR) 587-MCASG21GSB7105KTNA01CT-ND - Cut Tape (CT) 587-MCASG21GSB7105KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASG21GSB7105KTNA01 |
Description | CAP CER 1UF 35V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 35V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASG21GSB7105KTNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $0.88700 | $8.87 |
50 | $0.62740 | $31.37 |
100 | $0.55010 | $55.01 |
500 | $0.43158 | $215.79 |
1,000 | $0.37803 | $378.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.32828 | $984.84 |
6,000 | $0.31610 | $1,896.60 |
9,000 | $0.27912 | $2,512.08 |
15,000 | $0.26454 | $3,968.10 |
21,000 | $0.26354 | $5,534.34 |
30,000 | $0.24977 | $7,493.10 |
36,000 | $0.24932 | $8,975.52 |
72,000 | $0.24708 | $17,789.76 |
75,000 | $0.24644 | $18,483.00 |