


LSDND3030MKT1R0MM | |
---|---|
DigiKey Part Number | 587-LSDND3030MKT1R0MMTR-ND - Tape & Reel (TR) 587-LSDND3030MKT1R0MMCT-ND - Cut Tape (CT) 587-LSDND3030MKT1R0MMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSDND3030MKT1R0MM |
Description | FIXED IND 1UH 3.1A 50 MOHM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Wirewound Inductor 3.3 A 50mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 50mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.78000 | $3.78 |
10 | $3.13700 | $31.37 |
100 | $2.57910 | $257.91 |
1,000 | $2.12065 | $2,120.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.99963 | $3,999.26 |
4,000 | $1.88564 | $7,542.56 |
6,000 | $1.82205 | $10,932.30 |
10,000 | $1.74508 | $17,450.80 |
14,000 | $1.69621 | $23,746.94 |
20,000 | $1.64594 | $32,918.80 |
50,000 | $1.64220 | $82,110.00 |