MFG_MCASE32MSB5226KPNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASE32MSB5226KPNA01

DigiKey Part Number
587-MCASE32MSB5226KPNA01TR-ND - Tape & Reel (TR)
587-MCASE32MSB5226KPNA01CT-ND - Cut Tape (CT)
587-MCASE32MSB5226KPNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASE32MSB5226KPNA01
Description
CAP CER 22UF 16V X5R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
22 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASE32MSB5226KPNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 265
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.75000$5.75
10$3.60500$36.05
50$2.75060$137.53
100$2.48880$248.88
500$2.04586$1,022.93
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.90906$1,909.06
2,000$1.79653$3,593.06
3,000$1.74016$5,220.48
5,000$1.67770$8,388.50
7,000$1.64119$11,488.33
10,000$1.60607$16,060.70
12,000$1.58943$19,073.16
24,000$1.53338$36,801.12
25,000$1.53041$38,260.25
Manufacturers Standard Package