
MCASE32MAB5476KPNDT1 | |
---|---|
DigiKey Part Number | 587-MCASE32MAB5476KPNDT1TR-ND - Tape & Reel (TR) 587-MCASE32MAB5476KPNDT1CT-ND - Cut Tape (CT) 587-MCASE32MAB5476KPNDT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASE32MAB5476KPNDT1 |
Description | CAP CER 47UF 16V X5R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASE32MAB5476KPNDT1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.13000 | $8.13 |
10 | $5.23900 | $52.39 |
50 | $4.16800 | $208.40 |
100 | $3.71960 | $371.96 |
500 | $3.56670 | $1,783.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.92960 | $2,929.60 |
2,000 | $2.68808 | $5,376.16 |
3,000 | $2.65963 | $7,978.89 |
5,000 | $2.61386 | $13,069.30 |
7,000 | $2.56401 | $17,948.07 |
10,000 | $2.51607 | $25,160.70 |
12,000 | $2.49336 | $29,920.32 |
24,000 | $2.41682 | $58,003.68 |
25,000 | $2.41277 | $60,319.25 |