-1,45mm.jpg)
MCASE21GSB7105KTNB25 | |
---|---|
DigiKey Part Number | 587-MCASE21GSB7105KTNB25TR-ND - Tape & Reel (TR) 587-MCASE21GSB7105KTNB25CT-ND - Cut Tape (CT) 587-MCASE21GSB7105KTNB25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASE21GSB7105KTNB25 |
Description | CAP CER 1UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASE21GSB7105KTNB25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.78800 | $7.88 |
50 | $0.56000 | $28.00 |
100 | $0.48860 | $48.86 |
500 | $0.36950 | $184.75 |
1,000 | $0.33287 | $332.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.28780 | $863.40 |
6,000 | $0.26578 | $1,594.68 |
9,000 | $0.25475 | $2,292.75 |
15,000 | $0.24254 | $3,638.10 |
21,000 | $0.23540 | $4,943.40 |
30,000 | $0.22854 | $6,856.20 |
36,000 | $0.22528 | $8,110.08 |
72,000 | $0.21433 | $15,431.76 |
75,000 | $0.21375 | $16,031.25 |