10 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASE21GBB5106MTNA01

DigiKey Part Number
587-MCASE21GBB5106MTNA01TR-ND - Tape & Reel (TR)
587-MCASE21GBB5106MTNA01CT-ND - Cut Tape (CT)
587-MCASE21GBB5106MTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASE21GBB5106MTNA01
Description
CAP CER 10UF 16V X5R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASE21GBB5106MTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRT21BR61C106ME01LMurata Electronics3,910490-12380-1-ND$6.12000Parametric Equivalent
In-Stock: 2,900
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.56000$1.56
10$0.89600$8.96
50$0.63460$31.73
100$0.55500$55.50
500$0.42176$210.88
1,000$0.38066$380.66
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.33001$990.03
6,000$0.30528$1,831.68
9,000$0.29290$2,636.10
15,000$0.27918$4,187.70
21,000$0.27116$5,694.36
30,000$0.26346$7,903.80
Manufacturers Standard Package