0.47 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASE105AB5474KFNA01

DigiKey Part Number
587-MCASE105AB5474KFNA01TR-ND - Tape & Reel (TR)
587-MCASE105AB5474KFNA01CT-ND - Cut Tape (CT)
587-MCASE105AB5474KFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASE105AB5474KFNA01
Description
CAP CER 0.47UF 16V X5R 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASE105AB5474KFNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRT155R61C474KE01DMurata Electronics1,661,843490-12261-1-ND$4.11000Parametric Equivalent
In-Stock: 8,520
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.61700$6.17
50$0.42920$21.46
100$0.37240$37.24
500$0.27690$138.45
1,000$0.24755$247.55
2,500$0.21672$541.80
5,000$0.19819$990.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.18295$1,829.50
20,000$0.17042$3,408.40
30,000$0.16414$4,924.20
50,000$0.15719$7,859.50
70,000$0.15312$10,718.40
100,000$0.14921$14,921.00
Manufacturers Standard Package