MFG_MCARQ167SCG680JTRA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCARQ167SCG680JTRA01

DigiKey Part Number
587-MCARQ167SCG680JTRA01TR-ND - Tape & Reel (TR)
587-MCARQ167SCG680JTRA01CT-ND - Cut Tape (CT)
587-MCARQ167SCG680JTRA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCARQ167SCG680JTRA01
Description
CAP CER 68PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
68 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCARQ167SCG680JTRA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,970
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.43000$4.43
10$2.70100$27.01
50$2.03460$101.73
100$1.82780$182.78
500$1.48028$740.14
1,000$1.37288$1,372.88
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.21186$4,847.44
8,000$1.15203$9,216.24
12,000$1.12207$13,464.84
20,000$1.08886$21,777.20
28,000$1.06944$29,944.32
40,000$1.05076$42,030.40
48,000$1.04191$50,011.68
Manufacturers Standard Package