
MCARQ167SCG220JTRA01 | |
---|---|
DigiKey Part Number | 587-MCARQ167SCG220JTRA01TR-ND - Tape & Reel (TR) 587-MCARQ167SCG220JTRA01CT-ND - Cut Tape (CT) 587-MCARQ167SCG220JTRA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCARQ167SCG220JTRA01 |
Description | CAP CER 22PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCARQ167SCG220JTRA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.45000 | $4.45 |
10 | $2.70800 | $27.08 |
50 | $2.03980 | $101.99 |
100 | $1.83240 | $183.24 |
500 | $1.48406 | $742.03 |
1,000 | $1.37639 | $1,376.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.21496 | $4,859.84 |
8,000 | $1.15498 | $9,239.84 |
12,000 | $1.12494 | $13,499.28 |
20,000 | $1.09164 | $21,832.80 |
28,000 | $1.07218 | $30,021.04 |
40,000 | $1.05345 | $42,138.00 |
48,000 | $1.04457 | $50,139.36 |