
MBRLA103SC7224MFNA18 | |
---|---|
DigiKey Part Number | 587-MBRLA103SC7224MFNA18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBRLA103SC7224MFNA18 |
Description | CAP CER 0.22UF 4V X7S 0204 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 4V Ceramic Capacitor X7S 0204 (0510 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0204 (0510 Metric) | |
Size / Dimension | 0.020" L x 0.039" W (0.52mm x 1.00mm) | |
Thickness (Max) | 0.014" (0.35mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.37715 | $3,771.50 |