Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBJCT168CB7105KRPA01 | |
|---|---|
DigiKey Part Number | 587-MBJCT168CB7105KRPA01TR-ND - Tape & Reel (TR) 587-MBJCT168CB7105KRPA01CT-ND - Cut Tape (CT) 587-MBJCT168CB7105KRPA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBJCT168CB7105KRPA01 |
Description | CAP CER 1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MBJCT168CB7105KRPA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCJCT168CB7105KRPA01 | Taiyo Yuden | 1,148 | 587-MCJCT168CB7105KRPA01CT-ND | $1.73000 | Parametric Equivalent |
| MCJCT168CB7105KRPA1J | Taiyo Yuden | 0 | 587-MCJCT168CB7105KRPA1JTR-ND | $0.36290 | Parametric Equivalent |
| MMJCT168CB7105KRPA01 | Taiyo Yuden | 0 | 587-MMJCT168CB7105KRPA01TR-ND | $0.33727 | Parametric Equivalent |
| C1608X7R1E105K080AE | TDK | 180,324 | 445-173615-1-ND | $2.06000 | Parametric Equivalent |
| GCJ188R71E105KA01D | Murata Electronics | 202,684 | 490-14409-1-ND | $1.81000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.01100 | $10.11 |
| 50 | $0.72020 | $36.01 |
| 100 | $0.63140 | $63.14 |
| 500 | $0.48326 | $241.63 |
| 1,000 | $0.43747 | $437.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.38104 | $1,143.12 |
| 6,000 | $0.35346 | $2,120.76 |
| 9,000 | $0.33966 | $3,056.94 |
| 15,000 | $0.32437 | $4,865.55 |
| 21,000 | $0.31543 | $6,624.03 |
| 30,000 | $0.30684 | $9,205.20 |






