Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBJCH32NSB7474KTPA01 | |
|---|---|
DigiKey Part Number | 587-MBJCH32NSB7474KTPA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBJCH32NSB7474KTPA01 |
Description | CAP CER 0.47UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MBJCH32NSB7474KTPA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCJCH32NSB7474KTPA01 | Taiyo Yuden | 0 | 587-MCJCH32NSB7474KTPA01TR-ND | $2.09443 | Parametric Equivalent |
| MCJCH32NSB7474KTPA1J | Taiyo Yuden | 0 | 587-MCJCH32NSB7474KTPA1JTR-ND | $2.09443 | Parametric Equivalent |
| MMJCH32NSB7474KTPA01 | Taiyo Yuden | 0 | 587-MMJCH32NSB7474KTPA01TR-ND | $1.97662 | Parametric Equivalent |
| 1210Y1000474KET | Knowles Syfer | 0 | 1210Y1000474KET-ND | $23.59332 | Parametric Equivalent |
| 1210Y1000474KXT | Knowles Syfer | 1,981 | 1608-1413-1-ND | $17.59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.10668 | $4,213.36 |





