
LLRNJ12575GL151MMY | |
|---|---|
DigiKey Part Number | 587-LLRNJ12575GL151MMYTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLRNJ12575GL151MMY |
Description | FIXED IND 150UH 1.51A 161 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Wirewound Inductor 1.51 A 161mOhm Nonstandard |
Category | Current - Saturation (Isat) 2.09A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 161mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.309" (7.85mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $5.40572 | $10,811.44 |

