Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBJCG31LBB7475KTPA01 | |
|---|---|
DigiKey Part Number | 587-MBJCG31LBB7475KTPA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBJCG31LBB7475KTPA01 |
Description | CAP CER 4.7UF 35V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 35V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MBJCG31LBB7475KTPA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCJCG31LBB7475KTPA01 | Taiyo Yuden | 1,840 | 587-MCJCG31LBB7475KTPA01CT-ND | $6.91000 | Parametric Equivalent |
| MCJCG31LBB7475KTPA1J | Taiyo Yuden | 0 | 587-MCJCG31LBB7475KTPA1JTR-ND | $2.12991 | Parametric Equivalent |
| MMJCG31LBB7475KTPA01 | Taiyo Yuden | 0 | 587-MMJCG31LBB7475KTPA01TR-ND | $1.99503 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.11889 | $4,237.78 |




