Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBASU32MAB7106KPNA01 | |
|---|---|
DigiKey Part Number | 587-MBASU32MAB7106KPNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBASU32MAB7106KPNA01 |
Description | CAP CER 10UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MBASU32MAB7106KPNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBASU32MAB7106KPNA18 | Taiyo Yuden | 480 | 587-MBASU32MAB7106KPNA18CT-ND | $8.63000 | Parametric Equivalent |
| MBJCU32MLB7106KPPDT1 | Taiyo Yuden | 0 | 587-MBJCU32MLB7106KPPDT1TR-ND | $3.45287 | Parametric Equivalent |
| MCASU32MAB7106KPNA01 | Taiyo Yuden | 315 | 587-MCASU32MAB7106KPNA01CT-ND | $6.41000 | Parametric Equivalent |
| MCASU32MAB7106KPNA1J | Taiyo Yuden | 0 | 587-MCASU32MAB7106KPNA1JTR-ND | $2.05348 | Parametric Equivalent |
| MCJCU32MLB7106KPPDT1 | Taiyo Yuden | 4,728 | 587-MCJCU32MLB7106KPPDT1CT-ND | $9.13000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.05348 | $2,053.48 |














