
MBASU31LAB5475KTNA18 | |
|---|---|
DigiKey Part Number | 587-MBASU31LAB5475KTNA18TR-ND - Tape & Reel (TR) 587-MBASU31LAB5475KTNA18CT-ND - Cut Tape (CT) 587-MBASU31LAB5475KTNA18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBASU31LAB5475KTNA18 |
Description | CAP CER 4.7UF 50V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MBASU31LAB5475KTNA18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.93000 | $4.93 |
| 10 | $3.05000 | $30.50 |
| 50 | $2.30360 | $115.18 |
| 100 | $2.07260 | $207.26 |
| 500 | $1.68508 | $842.54 |
| 1,000 | $1.56521 | $1,565.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.46668 | $2,933.36 |
| 4,000 | $1.38553 | $5,542.12 |
| 6,000 | $1.34490 | $8,069.40 |
| 10,000 | $1.29987 | $12,998.70 |
| 14,000 | $1.27355 | $17,829.70 |
| 20,000 | $1.24823 | $24,964.60 |

