
MBASU105SCG050BFNA01 | |
---|---|
DigiKey Part Number | 587-MBASU105SCG050BFNA01TR-ND - Tape & Reel (TR) 587-MBASU105SCG050BFNA01CT-ND - Cut Tape (CT) 587-MBASU105SCG050BFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBASU105SCG050BFNA01 |
Description | CAP CER 5PF C0G 50V 0402 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MBASU105SCG050BFNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.36200 | $3.62 |
50 | $0.24860 | $12.43 |
100 | $0.21400 | $21.40 |
500 | $0.15526 | $77.63 |
1,000 | $0.13715 | $137.15 |
2,500 | $0.12016 | $300.40 |
5,000 | $0.10679 | $533.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.09742 | $974.20 |
20,000 | $0.08787 | $1,757.40 |
30,000 | $0.08587 | $2,576.10 |
50,000 | $0.08160 | $4,080.00 |
70,000 | $0.07910 | $5,537.00 |
100,000 | $0.07852 | $7,852.00 |
120,000 | $0.07557 | $9,068.40 |
240,000 | $0.07175 | $17,220.00 |
250,000 | $0.07154 | $17,885.00 |