
LCRNJ10165GL4R7NN | |
---|---|
DigiKey Part Number | 587-LCRNJ10165GL4R7NNTR-ND - Tape & Reel (TR) 587-LCRNJ10165GL4R7NNCT-ND - Cut Tape (CT) 587-LCRNJ10165GL4R7NNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCRNJ10165GL4R7NN |
Description | FIXED IND 4.7UH 5.88A 13.5 MOHM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 5.88 A 11.2mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 11.2mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.398" L x 0.398" W (10.10mm x 10.10mm) | |
Height - Seated (Max) | 0.270" (6.85mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.59000 | $10.59 |
10 | $8.68700 | $86.87 |
25 | $8.03360 | $200.84 |
50 | $7.57380 | $378.69 |
100 | $7.14110 | $714.11 |
250 | $6.60656 | $1,651.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $6.22936 | $3,114.68 |
1,000 | $5.87431 | $5,874.31 |
1,500 | $5.67621 | $8,514.32 |
2,500 | $5.43634 | $13,590.85 |
3,500 | $5.28408 | $18,494.28 |
5,000 | $5.12746 | $25,637.30 |
12,500 | $5.09287 | $63,660.87 |