
MBASU063SCG8R2CFNA01 | |
---|---|
DigiKey Part Number | 587-MBASU063SCG8R2CFNA01TR-ND - Tape & Reel (TR) 587-MBASU063SCG8R2CFNA01CT-ND - Cut Tape (CT) 587-MBASU063SCG8R2CFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBASU063SCG8R2CFNA01 |
Description | CAP CER 8.2PF 50V C0G 0201 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.32800 | $3.28 |
50 | $0.22500 | $11.25 |
100 | $0.19380 | $19.38 |
500 | $0.15288 | $76.44 |
1,000 | $0.12300 | $123.00 |
2,500 | $0.10566 | $264.15 |
5,000 | $0.09525 | $476.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.07933 | $1,189.95 |
30,000 | $0.07612 | $2,283.60 |
45,000 | $0.07298 | $3,284.10 |
75,000 | $0.07021 | $5,265.75 |
105,000 | $0.06747 | $7,084.35 |
150,000 | $0.06552 | $9,828.00 |
180,000 | $0.06459 | $11,626.20 |
360,000 | $0.06147 | $22,129.20 |
375,000 | $0.06131 | $22,991.25 |