
MBASU063SCG3R9BFNA01 | |
---|---|
DigiKey Part Number | 587-MBASU063SCG3R9BFNA01TR-ND - Tape & Reel (TR) 587-MBASU063SCG3R9BFNA01CT-ND - Cut Tape (CT) 587-MBASU063SCG3R9BFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBASU063SCG3R9BFNA01 |
Description | CAP CER 3.9PF 50V C0G 0201 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.29600 | $2.96 |
50 | $0.20200 | $10.10 |
100 | $0.17240 | $17.24 |
500 | $0.13056 | $65.28 |
1,000 | $0.10888 | $108.88 |
2,500 | $0.09314 | $232.85 |
5,000 | $0.08374 | $418.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.07064 | $1,059.60 |
30,000 | $0.06646 | $1,993.80 |
45,000 | $0.06362 | $2,862.90 |
75,000 | $0.06233 | $4,674.75 |
105,000 | $0.05864 | $6,157.20 |
150,000 | $0.05688 | $8,532.00 |
180,000 | $0.05604 | $10,087.20 |
360,000 | $0.05322 | $19,159.20 |
375,000 | $0.05307 | $19,901.25 |