15CTB-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15CTB-R

DigiKey Part Number
2057-15CTB-RTR-ND - Tape & Reel (TR)
2057-15CTB-RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
15CTB-R
Description
WIRE TO BOARD CRIMP HOUSING CONT
Customer Reference
Detailed Description
Socket Contact Tin 24-30 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
24-30 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Non-Cancelable/Non-Returnable
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.24700$2.47
25$0.23360$5.84
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.13004$1,300.40
20,000$0.12229$2,445.80
30,000$0.11797$3,539.10
50,000$0.11275$5,637.50
70,000$0.10944$7,660.80
100,000$0.10603$10,603.00
250,000$0.10187$25,467.50
Manufacturers Standard Package