
MCASU063SCK0R6BFNA01 | |
---|---|
DigiKey Part Number | 587-MCASU063SCK0R6BFNA01TR-ND - Tape & Reel (TR) 587-MCASU063SCK0R6BFNA01CT-ND - Cut Tape (CT) 587-MCASU063SCK0R6BFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU063SCK0R6BFNA01 |
Description | CAP CER 0.6 PF 50V C0K 0201 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.6 pF ±0.1pF 50V Ceramic Capacitor C0K 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.25500 | $2.55 |
50 | $0.16960 | $8.48 |
100 | $0.14490 | $14.49 |
500 | $0.10882 | $54.41 |
1,000 | $0.09014 | $90.14 |
2,500 | $0.07672 | $191.80 |
5,000 | $0.06867 | $343.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.04460 | $669.00 |
30,000 | $0.04412 | $1,323.60 |
45,000 | $0.04387 | $1,974.15 |
75,000 | $0.04358 | $3,268.50 |
105,000 | $0.04341 | $4,558.05 |
150,000 | $0.04324 | $6,486.00 |
180,000 | $0.04316 | $7,768.80 |
360,000 | $0.04259 | $15,332.40 |
375,000 | $0.04246 | $15,922.50 |