MBASL105SB5105MFNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 23,569
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 7,601
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.06038
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.08830
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.05499
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 3,035
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 84,241
Unit Price: $1.89000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 5,053
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Holy Stone Enterprise Co., Ltd.
In Stock: 0
Unit Price: $0.06105
Datasheet

Parametric Equivalent


KEMET
In Stock: 228,919
Unit Price: $3.86000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 367,107
Unit Price: $0.90000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 15,938
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.31877
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $44.45776
Datasheet
1 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBASL105SB5105MFNA01

DigiKey Part Number
587-MBASL105SB5105MFNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBASL105SB5105MFNA01
Description
CAP CER 1UF 10V X5R 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MBASL105SB5105MFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.06038$603.80
Manufacturers Standard Package