MBASH168SB7152MTNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.21753
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.21753
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.21753
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.21753
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 1,680
Unit Price: $0.99000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 3,660
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.17777
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.15911
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.90000
Datasheet
MFG_MBASH168SB7152MTNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBASH168SB7152MTNA01

DigiKey Part Number
587-MBASH168SB7152MTNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBASH168SB7152MTNA01
Description
CAP CER 1500PF 100V X7R 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1500 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MBASH168SB7152MTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.21753$870.12
Manufacturers Standard Package