MBASH105SB7331KFCA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 17,298
Unit Price: $1.65000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 11,688
Unit Price: $1.40000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.12257
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 10,000
Unit Price: $1.40000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.23572
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.30099
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.23572
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 10,000
Unit Price: $1.65000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 99,704
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 16,001
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.04204
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 10,000
Unit Price: $0.82000
Datasheet
MFG_MBASH105SB7331KFCA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBASH105SB7331KFCA01

DigiKey Part Number
587-MBASH105SB7331KFCA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBASH105SB7331KFCA01
Description
CAP CER 330PF 100V X7R 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
330 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MBASH105SB7331KFCA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.23572$2,357.20
Manufacturers Standard Package