
MDMK2020T1R5MM | |
---|---|
DigiKey Part Number | 587-3231-2-ND - Tape & Reel (TR) 587-3231-1-ND - Cut Tape (CT) 587-3231-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MDMK2020T1R5MM |
Description | FIXED IND 1.5UH 1.65A 86MOHM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 1.65 A 86mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MDMK2020T1R5MM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1.5 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 86mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.079" W (2.00mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $1.95400 | $19.54 |
100 | $1.61020 | $161.02 |
1,000 | $1.32394 | $1,323.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.22495 | $3,062.38 |
5,000 | $1.15507 | $5,775.35 |
7,500 | $1.11609 | $8,370.68 |
12,500 | $1.06890 | $13,361.25 |
17,500 | $1.03894 | $18,181.45 |
25,000 | $1.00812 | $25,203.00 |
62,500 | $0.97300 | $60,812.50 |