
MAKK2016TR24M | |
---|---|
DigiKey Part Number | 587-4139-2-ND - Tape & Reel (TR) 587-4139-1-ND - Cut Tape (CT) 587-4139-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAKK2016TR24M |
Description | FIXED IND 240NH 3A 42 MOHM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 240 nH Shielded Drum Core, Wirewound Inductor 3 A 42mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAKK2016TR24M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 240 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 42mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.63586 | $1,907.58 |