MCOIL, MA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAKK2016T1R5M

DigiKey Part Number
587-4138-2-ND - Tape & Reel (TR)
587-4138-1-ND - Cut Tape (CT)
587-4138-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAKK2016T1R5M
Description
FIXED IND 1.5UH 1.65A 130MOHM SM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Drum Core, Wirewound Inductor 1.65 A 130mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MAKK2016T1R5M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
1.5 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.6A
Shielding
Shielded
DC Resistance (DCR)
130mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
2 MHz
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806 (2016 Metric)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,769
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.23000$1.23
10$0.98800$9.88
100$0.81580$81.58
1,000$0.67066$670.66
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.61095$1,832.85
6,000$0.57605$3,456.30
9,000$0.55658$5,009.22
15,000$0.53302$7,995.30
21,000$0.51806$10,879.26
30,000$0.50266$15,079.80
75,000$0.46524$34,893.00
150,000$0.45688$68,532.00
Manufacturers Standard Package