
MAASU32MAC7106MPCA01 | |
|---|---|
DigiKey Part Number | 587-MAASU32MAC7106MPCA01TR-ND - Tape & Reel (TR) 587-MAASU32MAC7106MPCA01CT-ND - Cut Tape (CT) 587-MAASU32MAC7106MPCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASU32MAC7106MPCA01 |
Description | CAP CER 10UF 50V X7S 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 50V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASU32MAC7106MPCA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.15000 | $7.15 |
| 10 | $4.51400 | $45.14 |
| 50 | $3.48100 | $174.05 |
| 100 | $3.16200 | $316.20 |
| 500 | $2.62348 | $1,311.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.45683 | $2,456.83 |
| 2,000 | $2.31970 | $4,639.40 |
| 3,000 | $2.25105 | $6,753.15 |
| 5,000 | $2.17496 | $10,874.80 |
| 7,000 | $2.13047 | $14,913.29 |
| 10,000 | $2.08768 | $20,876.80 |

