
MAASU32MAC7106MPCA01 | |
|---|---|
DigiKey Part Number | 587-MAASU32MAC7106MPCA01TR-ND - Tape & Reel (TR) 587-MAASU32MAC7106MPCA01CT-ND - Cut Tape (CT) 587-MAASU32MAC7106MPCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASU32MAC7106MPCA01 |
Description | CAP CER 10UF 50V X7S 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 50V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASU32MAC7106MPCA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.91000 | $6.91 |
| 10 | $4.34900 | $43.49 |
| 50 | $3.34620 | $167.31 |
| 100 | $3.03620 | $303.62 |
| 500 | $2.51398 | $1,256.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.35258 | $2,352.58 |
| 2,000 | $2.21968 | $4,439.36 |
| 3,000 | $2.15316 | $6,459.48 |
| 5,000 | $2.07943 | $10,397.15 |
| 7,000 | $2.03632 | $14,254.24 |
| 10,000 | $1.99487 | $19,948.70 |

