
MAASU21GSB7473KTCA01 | |
---|---|
DigiKey Part Number | 587-MAASU21GSB7473KTCA01TR-ND - Tape & Reel (TR) 587-MAASU21GSB7473KTCA01CT-ND - Cut Tape (CT) 587-MAASU21GSB7473KTCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASU21GSB7473KTCA01 |
Description | CAP CER 0.047UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASU21GSB7473KTCA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $1.74100 | $17.41 |
50 | $1.27920 | $63.96 |
100 | $1.13720 | $113.72 |
500 | $0.97464 | $487.32 |
1,000 | $0.82553 | $825.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.73491 | $2,204.73 |
6,000 | $0.70830 | $4,249.80 |
9,000 | $0.65621 | $5,905.89 |
15,000 | $0.64377 | $9,656.55 |
21,000 | $0.62939 | $13,217.19 |
30,000 | $0.61556 | $18,466.80 |
36,000 | $0.60900 | $21,924.00 |
72,000 | $0.59555 | $42,879.60 |