
MAASU21GSB7224KTCA01 | |
---|---|
DigiKey Part Number | 587-MAASU21GSB7224KTCA01TR-ND - Tape & Reel (TR) 587-MAASU21GSB7224KTCA01CT-ND - Cut Tape (CT) 587-MAASU21GSB7224KTCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASU21GSB7224KTCA01 |
Description | CAP CER 0.22UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASU21GSB7224KTCA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.37000 | $3.37 |
10 | $2.00300 | $20.03 |
50 | $1.61760 | $80.88 |
100 | $1.32440 | $132.44 |
500 | $1.08238 | $541.19 |
1,000 | $1.03992 | $1,039.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.89037 | $2,671.11 |
6,000 | $0.84218 | $5,053.08 |
9,000 | $0.79822 | $7,183.98 |
15,000 | $0.79014 | $11,852.10 |
21,000 | $0.78272 | $16,437.12 |
30,000 | $0.72706 | $21,811.80 |
72,000 | $0.70209 | $50,550.48 |
75,000 | $0.70077 | $52,557.75 |