
MAASU105SB7473KFCA01 | |
---|---|
DigiKey Part Number | 587-MAASU105SB7473KFCA01TR-ND - Tape & Reel (TR) 587-MAASU105SB7473KFCA01CT-ND - Cut Tape (CT) 587-MAASU105SB7473KFCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASU105SB7473KFCA01 |
Description | CAP CER 0.047UF 50V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASU105SB7473KFCA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.44300 | $4.43 |
50 | $0.30540 | $15.27 |
100 | $0.26280 | $26.28 |
500 | $0.20512 | $102.56 |
1,000 | $0.17095 | $170.95 |
2,500 | $0.14829 | $370.73 |
5,000 | $0.13466 | $673.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.11465 | $1,146.50 |
20,000 | $0.11354 | $2,270.80 |
30,000 | $0.10963 | $3,288.90 |
50,000 | $0.10452 | $5,226.00 |
70,000 | $0.10172 | $7,120.40 |
100,000 | $0.09867 | $9,867.00 |
120,000 | $0.09731 | $11,677.20 |
240,000 | $0.09273 | $22,255.20 |
250,000 | $0.09249 | $23,122.50 |