M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAAST32MSB7106MPCA01

DigiKey Part Number
587-MAAST32MSB7106MPCA01TR-ND - Tape & Reel (TR)
587-MAAST32MSB7106MPCA01CT-ND - Cut Tape (CT)
587-MAAST32MSB7106MPCA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAAST32MSB7106MPCA01
Description
CAP CER 10UF 25V X7R 1210
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MAAST32MSB7106MPCA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.37000$10.37
10$6.78300$67.83
50$5.35580$267.79
100$4.91370$491.37
500$4.53172$2,265.86
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.93720$3,937.20
2,000$3.74717$7,494.34
3,000$3.65199$10,955.97
5,000$3.54653$17,732.65
7,000$3.48484$24,393.88
10,000$3.42551$34,255.10
12,000$3.31505$39,780.60
24,000$3.29979$79,194.96
Manufacturers Standard Package