
MAAST32MSB7106KPNA01 | |
---|---|
DigiKey Part Number | 587-MAAST32MSB7106KPNA01TR-ND - Tape & Reel (TR) 587-MAAST32MSB7106KPNA01CT-ND - Cut Tape (CT) 587-MAAST32MSB7106KPNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAAST32MSB7106KPNA01 |
Description | CAP CER 10UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAAST32MSB7106KPNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.16000 | $6.16 |
10 | $3.88400 | $38.84 |
50 | $2.97400 | $148.70 |
100 | $2.69570 | $269.57 |
500 | $2.22468 | $1,112.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.07911 | $2,079.11 |
2,000 | $1.95935 | $3,918.70 |
3,000 | $1.89937 | $5,698.11 |
5,000 | $1.83288 | $9,164.40 |
7,000 | $1.79402 | $12,558.14 |
10,000 | $1.75664 | $17,566.40 |
12,000 | $1.73893 | $20,867.16 |
24,000 | $1.67926 | $40,302.24 |
25,000 | $1.67610 | $41,902.50 |