
MAAST31LSB7105KTCA01 | |
|---|---|
DigiKey Part Number | 587-MAAST31LSB7105KTCA01TR-ND - Tape & Reel (TR) 587-MAAST31LSB7105KTCA01CT-ND - Cut Tape (CT) 587-MAAST31LSB7105KTCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAAST31LSB7105KTCA01 |
Description | CAP CER 1UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAAST31LSB7105KTCA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $2.22800 | $22.28 |
| 50 | $1.65740 | $82.87 |
| 100 | $1.48070 | $148.07 |
| 500 | $1.18356 | $591.78 |
| 1,000 | $1.09190 | $1,091.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.01643 | $2,032.86 |
| 4,000 | $0.95435 | $3,817.40 |
| 6,000 | $0.92326 | $5,539.56 |
| 10,000 | $0.88881 | $8,888.10 |
| 14,000 | $0.86867 | $12,161.38 |
| 20,000 | $0.84930 | $16,986.00 |

