
MAAST21GSB7105MTNA01 | |
|---|---|
DigiKey Part Number | 587-MAAST21GSB7105MTNA01TR-ND - Tape & Reel (TR) 587-MAAST21GSB7105MTNA01CT-ND - Cut Tape (CT) 587-MAAST21GSB7105MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAAST21GSB7105MTNA01 |
Description | CAP CER 1UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAAST21GSB7105MTNA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.30700 | $13.07 |
| 50 | $0.94380 | $47.19 |
| 100 | $0.83280 | $83.28 |
| 500 | $0.64654 | $323.27 |
| 1,000 | $0.58899 | $588.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.51804 | $1,554.12 |
| 6,000 | $0.48334 | $2,900.04 |
| 9,000 | $0.46597 | $4,193.73 |
| 15,000 | $0.44672 | $6,700.80 |
| 21,000 | $0.43547 | $9,144.87 |
| 30,000 | $0.42465 | $12,739.50 |

