4.7 µF ±20% 10V Ceramic Capacitor X7S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAASL21GBC7475MTCA01

DigiKey Part Number
587-MAASL21GBC7475MTCA01TR-ND - Tape & Reel (TR)
587-MAASL21GBC7475MTCA01CT-ND - Cut Tape (CT)
587-MAASL21GBC7475MTCA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAASL21GBC7475MTCA01
Description
CAP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 10V Ceramic Capacitor X7S 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,910
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.37000$3.37
10$2.01400$20.14
50$1.48800$74.40
100$1.32700$132.70
500$1.05432$527.16
1,000$0.97038$970.38
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.86674$2,600.22
6,000$0.81604$4,896.24
9,000$0.79065$7,115.85
15,000$0.76252$11,437.80
21,000$0.74607$15,667.47
30,000$0.73025$21,907.50
Manufacturers Standard Package