
MAASL32MSB7226MPCA01 | |
---|---|
DigiKey Part Number | 587-MAASL32MSB7226MPCA01TR-ND - Tape & Reel (TR) 587-MAASL32MSB7226MPCA01CT-ND - Cut Tape (CT) 587-MAASL32MSB7226MPCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASL32MSB7226MPCA01 |
Description | CAP CER 22UF 10V X7R 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.38000 | $13.38 |
10 | $8.39200 | $83.92 |
50 | $7.10420 | $355.21 |
100 | $6.55650 | $655.65 |
500 | $5.63028 | $2,815.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.34372 | $5,343.72 |
2,000 | $5.10782 | $10,215.64 |
3,000 | $4.98963 | $14,968.89 |
5,000 | $4.85865 | $24,293.25 |
7,000 | $4.78204 | $33,474.28 |
10,000 | $4.70833 | $47,083.30 |
12,000 | $4.67343 | $56,081.16 |