
MAASL32MSB7226KPCA01 | |
|---|---|
DigiKey Part Number | 587-MAASL32MSB7226KPCA01TR-ND - Tape & Reel (TR) 587-MAASL32MSB7226KPCA01CT-ND - Cut Tape (CT) 587-MAASL32MSB7226KPCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASL32MSB7226KPCA01 |
Description | CAP CER 22UF 10V X7R 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 10V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.05000 | $15.05 |
| 10 | $10.08000 | $100.80 |
| 50 | $8.09660 | $404.83 |
| 100 | $7.48400 | $748.40 |
| 500 | $6.44910 | $3,224.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.12872 | $6,128.72 |
| 2,000 | $5.86493 | $11,729.86 |
| 3,000 | $5.73277 | $17,198.31 |
| 5,000 | $5.58630 | $27,931.50 |
| 7,000 | $5.50067 | $38,504.69 |
| 10,000 | $5.41826 | $54,182.60 |

