
MAASL32MSB7226KPCA01 | |
---|---|
DigiKey Part Number | 587-MAASL32MSB7226KPCA01TR-ND - Tape & Reel (TR) 587-MAASL32MSB7226KPCA01CT-ND - Cut Tape (CT) 587-MAASL32MSB7226KPCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASL32MSB7226KPCA01 |
Description | CAP CER 22UF 10V X7R 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 10V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.37000 | $14.37 |
10 | $9.59000 | $95.90 |
50 | $8.55580 | $427.79 |
100 | $7.37840 | $737.84 |
500 | $6.87212 | $3,436.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.86520 | $5,865.20 |
2,000 | $5.57851 | $11,157.02 |
3,000 | $5.45282 | $16,358.46 |
5,000 | $5.44163 | $27,208.15 |
7,000 | $5.15366 | $36,075.62 |
10,000 | $5.11652 | $51,165.20 |