
MAASL31LSB7475MTCA01 | |
---|---|
DigiKey Part Number | 587-MAASL31LSB7475MTCA01TR-ND - Tape & Reel (TR) 587-MAASL31LSB7475MTCA01CT-ND - Cut Tape (CT) 587-MAASL31LSB7475MTCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASL31LSB7475MTCA01 |
Description | CAP CER 4.7UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASL31LSB7475MTCA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.11000 | $4.11 |
10 | $2.51300 | $25.13 |
50 | $1.88520 | $94.26 |
100 | $1.69230 | $169.23 |
500 | $1.48356 | $741.78 |
1,000 | $1.26392 | $1,263.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.98015 | $1,960.30 |
4,000 | $0.93735 | $3,749.40 |
6,000 | $0.92025 | $5,521.50 |
10,000 | $0.90264 | $9,026.40 |