4.7 µF ±20% 10V Ceramic Capacitor X7S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAASL21GBC7475MTCA01

DigiKey Part Number
587-MAASL21GBC7475MTCA01TR-ND - Tape & Reel (TR)
587-MAASL21GBC7475MTCA01CT-ND - Cut Tape (CT)
587-MAASL21GBC7475MTCA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAASL21GBC7475MTCA01
Description
CAP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 10V Ceramic Capacitor X7S 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,910
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.21000$3.21
10$1.94000$19.40
50$1.43220$71.61
100$1.27600$127.60
500$1.01190$505.95
1,000$0.93051$930.51
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.83004$2,490.12
6,000$0.78093$4,685.58
9,000$0.75633$6,806.97
15,000$0.72907$10,936.05
21,000$0.71313$14,975.73
30,000$0.69780$20,934.00
Manufacturers Standard Package